74455133
vs
NPI16W330MTRF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
NIC COMPONENTS CORP
Package Description
CHIP
2618
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
NIC Components
Case/Size Code
2618
2618
Construction
Rectangular
Rectangular
Core Material
FERRITE
DC Resistance
0.51 Ω
0.51 Ω
Inductance-Nom (L)
33 µH
33 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
e2
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
2.92 mm
2.92 mm
Package Length
6.6 mm
6.6 mm
Package Style
SMT
SMT
Package Width
4.45 mm
4.45 mm
Packing Method
TR, Embossed Plastic, 7 Inch
TR, 13 Inch
Rated Current-Max
0.6 A
0.6 A
Self Resonance Frequency
13 MHz
15 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Gold (Au)
Matte Tin/Copper (Sn/Cu)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
16 Weeks
Compare 74455133 with alternatives
Compare NPI16W330MTRF with alternatives