NPI16W330MTRF
vs
SDR6603-330M
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIC COMPONENTS CORP
BOURNS INC
Package Description
2618
2618
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Factory Lead Time
16 Weeks
14 Weeks
Samacsys Manufacturer
NIC Components
Bourns
Case/Size Code
2618
2618
Construction
Rectangular
Rectangular
DC Resistance
0.51 Ω
0.51 Ω
Inductance-Nom (L)
33 µH
33 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e2
e4
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
2.92 mm
2.92 mm
Package Length
6.6 mm
6.6 mm
Package Style
SMT
SMT
Package Width
4.45 mm
4.45 mm
Packing Method
TR, 13 Inch
TR, Embossed, 7 Inch
Rated Current-Max
0.6 A
0.6 A
Self Resonance Frequency
15 MHz
15 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Matte Tin/Copper (Sn/Cu)
SILVER NICKEL GOLD
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Core Material
Ferrite
Compare NPI16W330MTRF with alternatives
Compare SDR6603-330M with alternatives