744231061
vs
ICM0805ER670M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Approvals
UL
DC Resistance-Max
0.25 Ω
0.25 Ω
Filter Type
DATA LINE FILTER
DATA LINE FILTER
Height
1.2 mm
1.2 mm
JESD-609 Code
e3
e3
Length
2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
2
2
Number of Terminals
4
4
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Impedance
67 OHM Ω
67 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.4 A
0.4 A
Rated Voltage
50 V
50 V
Terminal Finish
Tin (Sn)
Matte Tin (Sn)
Width
1.2 mm
1.2 mm
Base Number Matches
1
2
Package Description
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
Factory Lead Time
14 Weeks
Insulation Resistance-Min
10 MΩ
Compare 744231061 with alternatives
Compare ICM0805ER670M with alternatives