744231061 vs CMH05MT67 feature comparison

744231061 Wurth Elektronik

Buy Now Datasheet

CMH05MT67 Viking Tech Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG VIKING TECH CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Würth Elektronik
Approvals UL
DC Resistance-Max 0.25 Ω 0.25 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.2 mm 1.2 mm
JESD-609 Code e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 67 OHM Ω 67 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.4 A 0.4 A
Rated Voltage 50 V 50 V
Terminal Finish Tin (Sn)
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
Insulation Resistance-Min 10 MΩ

Compare 744231061 with alternatives

Compare CMH05MT67 with alternatives