744231061 vs ACM-21-121M feature comparison

744231061 Wurth Elektronik

Buy Now Datasheet

ACM-21-121M Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG ABRACON LLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Description Wurth WE-CNSW SMD Series Wire-wound SMD Inductor with a Ferrite Core, ±25% Bifilar, Winding Symmetry 400mA Idc
Samacsys Manufacturer Würth Elektronik
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 12
Category CO2 Kg 6.59
CO2 79.08
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1313-99-1, 1333-86-4, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
Approvals UL
DC Resistance-Max 0.25 Ω 0.3 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.2 mm 1.2 mm
JESD-609 Code e3
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 67 OHM Ω 120 OHM Ω
Packing Method TAPE AND REEL BULK
Rated Current 0.4 A 0.37 A
Rated Voltage 50 V 50 V
Terminal Finish Tin (Sn)
Width 1.2 mm 1.2 mm
Base Number Matches 1 3
Insulation Resistance-Min 10 MΩ

Compare 744231061 with alternatives

Compare ACM-21-121M with alternatives