7427927370 vs GMLB-100505-0068Y-PY feature comparison

7427927370 Wurth Elektronik

Buy Now Datasheet

GMLB-100505-0068Y-PY Pulse Maglayers

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Würth Elektronik
DC Resistance-Max 0.09 Ω 0.09 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.5 mm 0.5 mm
JESD-609 Code e3
Length 1 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 70 OHM Ω 68 OHM Ω
Packing Method TR, EMBOSSED, 7 INCH TR, 7 INCH
Rated Current 1.2 A 1.2 A
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Width 0.5 mm 0.5 mm
Base Number Matches 1 1

Compare 7427927370 with alternatives

Compare GMLB-100505-0068Y-PY with alternatives