-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
WE-CBF SMD EMI Suppression Ferrite Bead
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5427
|
Newark | Ferrite Bead, 0.09Ohm, 1.2A, 0402, Ferrite Bead Case/Package:0402 [1005 Metric], Impedance:70Ohm, Dc Current Rating:1.2A, Product Range:We-Cbf Series, Dc Resistance Max:0.09Ohm, Impedance Tolerance:± 25%, Product Length:1Mm Rohs Compliant: Yes |Wurth Elektronik 7427927370 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9450 |
|
$0.1720 / $0.1870 | Buy Now |
DISTI #
732-2390-1-ND
|
DigiKey | FERRITE BEAD 70 OHM 0402 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7617 In Stock |
|
$0.1010 / $0.1800 | Buy Now |
DISTI #
710-7427927370
|
Mouser Electronics | Ferrite Beads WE-CBF 0402 100MHz 70Ohm 1200mA AEC-Q200 RoHS: Compliant | 11573 |
|
$0.1010 / $0.1800 | Buy Now |
|
Quest Components | 601 |
|
$0.2445 / $0.8150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7427927370
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
7427927370
Wurth Elektronik
WE-CBF SMD EMI Suppression Ferrite Bead
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
DC Resistance-Max | 0.09 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 70 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 1.2 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 7427927370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7427927370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BBPY00100505101Y00 | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | 7427927370 vs BBPY00100505101Y00 |
742792731 | Wurth Elektronik | $0.1442 | WE-CBF SMD EMI Suppression Ferrite Bead | 7427927370 vs 742792731 |
BBPY00100505700Y00 | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | 7427927370 vs BBPY00100505700Y00 |
GMLB-100505-0068Y-PY | Pulse Maglayers | Check for Price | Ferrite Chip, | 7427927370 vs GMLB-100505-0068Y-PY |
PBY100505T-101Y-N | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | 7427927370 vs PBY100505T-101Y-N |
7427927311 | Wurth Elektronik | $0.1444 | Ferrite Chip, 1 Function(s), 1.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | 7427927370 vs 7427927311 |
PBY100505T-700Y-N | Chilisin Electronics Corp | Check for Price | Ferrite Chip, | 7427927370 vs PBY100505T-700Y-N |