74279215R vs ABPY00321611800Y00 feature comparison

74279215R Wurth Elektronik

Buy Now Datasheet

ABPY00321611800Y00 Pulse Maglayers

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer WUERTH ELEKTRONIK GMBH & CO KG MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.03 Ω 0.025 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 80 OHM Ω 80 OHM Ω
Packing Method TR, 7 INCH TR, PAPER, 7 INCH
Rated Current 3 A 3 A
Width 1.6 mm 1.6 mm
Base Number Matches 1 2
Rohs Code Yes
Screening Level AEC-Q200

Compare 74279215R with alternatives

Compare ABPY00321611800Y00 with alternatives