ABPY00321611800Y00 vs MCP1206P101PT-T feature comparison

ABPY00321611800Y00 Pulse Maglayers

Buy Now Datasheet

MCP1206P101PT-T AEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MAGLAYERS SCIENTIFIC-TECHNICS CO LTD AEM INC
Reach Compliance Code compliant compliant
DC Resistance-Max 0.025 Ω 0.03 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 1.1 mm 1.1 mm
Length 3.2 mm 3.2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 80 OHM Ω 100 OHM Ω
Packing Method TR, PAPER, 7 INCH TAPE AND REEL
Rated Current 3 A 3 A
Screening Level AEC-Q200
Width 1.6 mm 1.6 mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8504.50.80.00
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare ABPY00321611800Y00 with alternatives

Compare MCP1206P101PT-T with alternatives