74158B
vs
SNJ54152AW-10
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SIGNETICS CORP
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
DFP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
TTL/H/L
|
TTL/H/L
|
JESD-30 Code |
R-PDIP-T16
|
R-GDFP-F14
|
Load Capacitance (CL) |
15 pF
|
15 pF
|
Logic IC Type |
MULTIPLEXER
|
MULTIPLEXER
|
Number of Functions |
4
|
1
|
Number of Inputs |
2
|
8
|
Number of Outputs |
1
|
1
|
Number of Terminals |
16
|
14
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Polarity |
INVERTED
|
INVERTED
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DFP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
FLATPACK
|
Propagation Delay (tpd) |
27 ns
|
30 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.75 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
TTL
|
TTL
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
1
|
Length |
|
9.21 mm
|
Power Supply Current-Max (ICC) |
|
43 mA
|
Seated Height-Max |
|
2.03 mm
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
6.29 mm
|
|
|
|
Compare 74158B with alternatives
Compare SNJ54152AW-10 with alternatives