SNJ54152AW-10 vs 9322FMQB feature comparison

SNJ54152AW-10 Texas Instruments

Buy Now Datasheet

9322FMQB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Package Description DFP, QFF, FL16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL/H/L 93
JESD-30 Code R-GDFP-F14 R-GDFP-F16
Length 9.21 mm 9.6645 mm
Load Capacitance (CL) 15 pF 15 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Number of Functions 1 4
Number of Inputs 8 2
Number of Outputs 1 1
Number of Terminals 14 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP QFF
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 43 mA 48 mA
Propagation Delay (tpd) 30 ns 14 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.03 mm 2.032 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 6.29 mm 6.604 mm
Base Number Matches 1 4
Rohs Code No
JESD-609 Code e0
Max I(ol) 0.016 A
Package Equivalence Code FL16,.3
Prop. Delay@Nom-Sup 14 ns
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD

Compare SNJ54152AW-10 with alternatives

Compare 9322FMQB with alternatives