74061-6146
vs
74061-6182
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.85 inch
0.85 inch
Body Depth
0.484 inch
0.484 inch
Body Length
1.063 inch
1.063 inch
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Finish Termination
TIN OVER NICKEL
TIN OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
Dielectric Withstanding Voltage
750VAC V
750VAC V
Durability
200 Cycles
200 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.3892 N
.3892 N
Insulation Resistance
10000000000 Ω
10000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.089 inch
0.089 inch
Mixed Contacts
NO
NO
Mounting Option 1
GUIDE PIN
GUIDE PIN
Mounting Option 2
LOCKING
LOCKING
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
15
15
Number of Rows Loaded
8
8
Operating Temperature-Max
105 °C
105 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
1.1176 mm
1.1176 mm
Polarization Key
POLARIZED HOUSING
POLARIZED HOUSING
Rated Current (Signal)
2 A
2 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.098 inch
0.098 inch
Terminal Pitch
2.0066 mm
2.0066 mm
Termination Type
PRESS FIT
PRESS FIT
Total Number of Contacts
80
80
Base Number Matches
1
1
Compare 74061-6146 with alternatives
Compare 74061-6182 with alternatives