Part Details for 74061-6146 by Molex
Overview of 74061-6146 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC6146BLC5ATR | Analog Devices | 40.5-43.5GHz IQ Up Converter | |
HMC6146BLC5A | Analog Devices | 40.5-43.5GHz IQ Up Converter | |
HMC6146BLC5ATR-R5 | Analog Devices | 40.5-43.5GHz IQ Up Converter |
Part Details for 74061-6146
74061-6146 CAD Models
74061-6146 Part Data Attributes
|
74061-6146
Molex
Buy Now
Datasheet
|
Compare Parts:
74061-6146
Molex
Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.85 inch | |
Body Depth | 0.484 inch | |
Body Length | 1.063 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .3892 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.089 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 15 | |
Number of Rows Loaded | 8 | |
Operating Temperature-Max | 105 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.1176 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 80 |
Alternate Parts for 74061-6146
This table gives cross-reference parts and alternative options found for 74061-6146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74061-6146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74061-9178 | Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Molex | 74061-6146 vs 74061-9178 |
74061-9166 | Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Molex | 74061-6146 vs 74061-9166 |
74061-9167 | Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Molex | 74061-6146 vs 74061-9167 |
74061-9188 | Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Molex | 74061-6146 vs 74061-9188 |
74061-9141 | Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Molex | 74061-6146 vs 74061-9141 |
74061-1163 | Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Molex | 74061-6146 vs 74061-1163 |
74061-1148 | Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Molex | 74061-6146 vs 74061-1148 |
74061-9104 | Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Molex | 74061-6146 vs 74061-9104 |
74061-1154 | Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Molex | 74061-6146 vs 74061-1154 |
74061-9118 | Board Connector, 80 Contact(s), 8 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Guide Pin, Black Insulator | Molex | 74061-6146 vs 74061-9118 |