7405J21WBI22 vs 7405J21WSI11 feature comparison

7405J21WBI22 ITT Interconnect Solutions

Buy Now Datasheet

7405J21WSI11 C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON C & K COMPONENTS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Type LEVER LEVER
Body Breadth 12.7 mm 12.7 mm
Body Height 12.57 mm 12.57 mm
Body Length or Diameter 21.59 mm 21.59 mm
Contact (AC) Max Rating R Load .02A@20VAC 5A@120VAC
Contact Current(AC)-Max 0.02 A 5 A
Contact Current(DC)-Max 0.02 A 5 A
Contact (DC) Max Rating R Load .02A@20VDC 5A@28VDC
Contact Voltage(AC)-Max 20 V 120 V
Contact Voltage(DC)-Max 20 V 28 V
Electrical Life 40000 Cycle(s) 40000 Cycle(s)
JESD-609 Code e4 e3
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY TERMINAL SEALED EPOXY TERMINAL SEALED
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function 4PDT 4PDT
Switch Type TOGGLE SWITCH TOGGLE SWITCH
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Termination Type WIRE WRAP WIRE WRAP
Base Number Matches 2 2
Package Description ROHS COMPLIANT

Compare 7405J21WBI22 with alternatives

Compare 7405J21WSI11 with alternatives