7405J21WSI11
vs
7405J21WGE11
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
C & K COMPONENTS INC
ITT CANNON
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Actuator Type
LEVER
LEVER
Body Breadth
12.7 mm
12.7 mm
Body Height
12.57 mm
12.57 mm
Body Length or Diameter
21.59 mm
21.59 mm
Contact (AC) Max Rating R Load
5A@120VAC
5A@120VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@28VDC
5A@28VDC
Contact Voltage(AC)-Max
120 V
120 V
Contact Voltage(DC)-Max
28 V
28 V
Electrical Life
40000 Cycle(s)
40000 Cycle(s)
JESD-609 Code
e3
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY TERMINAL SEALED
EPOXY TERMINAL SEALED
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
4PDT
4PDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Termination Type
WIRE WRAP
WIRE WRAP
Base Number Matches
2
2
Compare 7405J21WSI11 with alternatives