73S8009C-32IMR/F vs MSP430BQ1010IRTVT feature comparison

73S8009C-32IMR/F Maxim Integrated Products

Buy Now Datasheet

MSP430BQ1010IRTVT Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description QFN-32 HVQCCN, LCC32,.2SQ,20
Pin Count 32 32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-XQCC-N32 S-PQCC-N32
Length 5 mm 5 mm
Moisture Sensitivity Level 1 2
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6.5 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.8 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Additional Feature DETECTOR THRESHOLD VOLTAGE IS 1.44V
JESD-609 Code e4
Peak Reflow Temperature (Cel) 260
Seated Height-Max 0.8 mm
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare 73S8009C-32IMR/F with alternatives

Compare MSP430BQ1010IRTVT with alternatives