73S8009C-32IMR/F vs 73S8009C-32IM/F feature comparison

73S8009C-32IMR/F Maxim Integrated Products

Buy Now Datasheet

73S8009C-32IM/F Teridian Semiconductor Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TERIDIAN SEMICONDUCTOR CORP
Part Package Code QFN
Package Description QFN-32 ROHS COMPLIANT, QFN-32
Pin Count 32
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code S-XQCC-N32 S-XQCC-N32
Length 5 mm 5 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HQCCN VQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6.5 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 3 V
Supply Voltage-Nom (Vsup) 3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
Base Number Matches 2 2
Additional Feature DETECTION THRESHOLD VOLTAGE IS 3.9 V
Seated Height-Max 0.9 mm
Threshold Voltage-Nom +3.9V

Compare 73S8009C-32IMR/F with alternatives