73809-0105 vs 84965-202004 feature comparison

73809-0105 Molex

Buy Now Datasheet

84965-202004 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC FCI
Reach Compliance Code unknown compliant
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 6 6
Option GENERAL PURPOSE GENERAL PURPOSE
Total Number of Contacts 72 72
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating GOLD (79) OVER NICKEL
Contact Finish Termination TIN LEAD OVER NICKEL
JESD-609 Code e0
Terminal Pitch 2 mm
Termination Type PRESS FIT

Compare 73809-0105 with alternatives

Compare 84965-202004 with alternatives