73809-0105 vs 73799-0113 feature comparison

73809-0105 Molex

Buy Now Datasheet

73799-0113 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown unknown
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 6 6
Option GENERAL PURPOSE GENERAL PURPOSE
Total Number of Contacts 72 72
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature POLARISED
Mating Information MULTIPLE MATING PARTS AVAILABLE
Terminal Pitch 2 mm
Termination Type PRESS FIT

Compare 73809-0105 with alternatives

Compare 73799-0113 with alternatives