73780-2266
vs
73780-0254
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
MOLEX LLC
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
Molex
Molex
Additional Feature
HDM
HDM
Body Breadth
0.528 inch
0.528 inch
Body Depth
0.63 inch
0.551 inch
Body Length
0.952 inch
0.952 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
AU ON NI
Contact Finish Termination
TIN LEAD OVER NICKEL
TIN OVER NICKEL
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
35 mΩ
10 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1500VAC V
1500VAC V
Durability
250 Cycles
250 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
.3614 N
.6116 N
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER
GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
MIL Conformance
NO
NO
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
6
6
Number of Rows Loaded
6
6
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
2.0066 mm
Plating Thickness
30u inch
30u inch
Rated Current (Signal)
1 A
1 A
Reference Standard
UL, CSA
UL, CSA
Terminal Length
0.157 inch
0.138 inch
Terminal Pitch
2 mm
2 mm
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
72
72
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
.139 N
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Mounting Option 1
LOCKING
Polarization Key
POLARIZED HOUSING
Compare 73780-2266 with alternatives
Compare 73780-0254 with alternatives