-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010254AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
77313-802-54LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 54 Positions | |
68020-254HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 54 Positions, 2.54mm (0.100in) Pitch. |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
73780-0254
Molex
Buy Now
Datasheet
|
Compare Parts:
73780-0254
Molex
Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | HDM | |
Body Breadth | 0.528 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.952 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .6116 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 73780-0254. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73780-0254, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
73780-0253 | Molex | Check for Price | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 73780-0254 vs 73780-0253 |
73780-2256 | Molex | Check for Price | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle, | 73780-0254 vs 73780-2256 |
73780-0257 | Molex | Check for Price | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 73780-0254 vs 73780-0257 |
73780-0154 | Molex | Check for Price | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | 73780-0254 vs 73780-0154 |
73780-2165 | Molex | Check for Price | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle, | 73780-0254 vs 73780-2165 |
73780-0163 | Molex | Check for Price | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 73780-0254 vs 73780-0163 |
73780-0135 | Molex | Check for Price | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | 73780-0254 vs 73780-0135 |
73780-2265 | Molex | Check for Price | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle | 73780-0254 vs 73780-2265 |
73780-0153 | Molex | Check for Price | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 73780-0254 vs 73780-0153 |
73780-2243 | Molex | Check for Price | Board Connector, 72 Contact(s), 6 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle, | 73780-0254 vs 73780-2243 |