73546-150TRLF vs 177-2-006-0-S-XS0-0730 feature comparison

73546-150TRLF Amphenol FCi

Buy Now Datasheet

177-2-006-0-S-XS0-0730 MPE-Garry GmbH

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI MPE GARRY GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.225 inch 0.134 inch
Body Depth 0.364 inch 0.079 inch
Body Length 2.622 inch 0.15 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 800VAC V 424VAC V
Durability 200 Cycles
Filter Feature NO NO
Insulation Resistance 50000000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYETHYLENE POLYETHYLENE
Mating Contact Pitch 0.05 inch 0.05 inch
Mating Contact Row Spacing 0.05 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 130 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.175 mm 1.27 mm
Plating Thickness 30u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A 1 A
Reference Standard UL, CSA UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 100 6
Base Number Matches 1 1
Contact Finish Mating AU
Contact Material COPPER ALLOY
Terminal Length 0.091 inch

Compare 73546-150TRLF with alternatives

Compare 177-2-006-0-S-XS0-0730 with alternatives