Part Details for 73546-150TRLF by Amphenol FCi
Overview of 73546-150TRLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
73546-150TRLF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Surface Mount Vertical Shrouded PCB Header, 100 Positions, Plain Mounting style. | |
73546-105TRLF | Amphenol Communications Solutions | Rib-Cage® ,Board-To-Board Connector, Surface Mount Vertical Shrouded PCB Header, 10 Positions. | |
55510-150TRLF | Amphenol Communications Solutions | <span style=\\background-color: #FFFF00\\><b>PREFERRED P/N SERIES FOR NEW PROJECT: 10131937</b></span><br><br>Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Double row, 50 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 73546-150TRLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG73546-150TRLF
|
Heilind Electronics | RIBCAGE-73546-150TRLF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG73546-150TRLF
|
Interstate Connecting Components | RIBCAGE-73546-150TRLF | 0 |
|
Buy Now |
Part Details for 73546-150TRLF
73546-150TRLF CAD Models
73546-150TRLF Part Data Attributes
|
73546-150TRLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
73546-150TRLF
Amphenol FCi
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.225 inch | |
Body Depth | 0.364 inch | |
Body Length | 2.622 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 800VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
Alternate Parts for 73546-150TRLF
This table gives cross-reference parts and alternative options found for 73546-150TRLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73546-150TRLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M80-5660646 | Harwin | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, 0.079 inch Pitch, Crimp Terminal, M2, Black Insulator, Receptacle | 73546-150TRLF vs M80-5660646 |
93221-150TRLF | Amphenol Communications Solutions | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, | 73546-150TRLF vs 93221-150TRLF |
M80-565646A | Harwin | Check for Price | CONNECTOR, 6 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, CRIMP | 73546-150TRLF vs M80-565646A |
87409-150TRLF | Amphenol FCi | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | 73546-150TRLF vs 87409-150TRLF |
177-2-006-0-S-XS0-0730 | MPE-Garry GmbH | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | 73546-150TRLF vs 177-2-006-0-S-XS0-0730 |
93221-150TRLF | Amphenol FCi | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle | 73546-150TRLF vs 93221-150TRLF |
176-2-006-0-S-XS0-0820 | MPE-Garry GmbH | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | 73546-150TRLF vs 176-2-006-0-S-XS0-0820 |
176-2-006-0-S-XS0-0630 | MPE-Garry GmbH | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | 73546-150TRLF vs 176-2-006-0-S-XS0-0630 |
176-2-006-0-S-XS0-0730 | MPE-Garry GmbH | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal | 73546-150TRLF vs 176-2-006-0-S-XS0-0730 |
87849-150TRLF | Amphenol Communications Solutions | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, | 73546-150TRLF vs 87849-150TRLF |