72V8980DB
vs
MT89L80ANR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
MICROSEMI CORP
Part Package Code
QFP
SSOP
Package Description
10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44
Pin Count
44
48
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G44
R-PDSO-G48
JESD-609 Code
e0
Length
10 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
44
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
SSOP
Package Equivalence Code
QFP44,.57SQ,32
SSOP48,.4
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.35 mm
Supply Current-Max
0.005 mA
7 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Telecom IC Type
DIGITAL TIME SWITCH
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.635 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
Base Number Matches
1
2
Pbfree Code
No
Technology
CMOS
Compare 72V8980DB with alternatives