72V8980DB
vs
IDT72V8980JG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFP
LCC
Package Description
10 X 10 MM, 0.80 MM PITCH, PLASTIC, QFP-44
0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44
Pin Count
44
44
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G44
S-PQCC-J44
JESD-609 Code
e0
e3
Length
10 mm
16.5862 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
44
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QCCJ
Package Equivalence Code
QFP44,.57SQ,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.35 mm
4.57 mm
Supply Current-Max
0.005 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Telecom IC Type
DIGITAL TIME SWITCH
DIGITAL TIME SWITCH
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.8 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
16.5862 mm
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
Compare 72V8980DB with alternatives
Compare IDT72V8980JG with alternatives