IDT72V8980JG vs MT89L86AN feature comparison

IDT72V8980JG Integrated Device Technology Inc

Buy Now Datasheet

MT89L86AN Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC MICROSEMI CORP
Part Package Code LCC SSOP
Package Description 0.65 X 0.65 INCH, 0.05 INCH PITCH, PLASTIC, LCC-44
Pin Count 44 48
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J44 R-PDSO-G48
JESD-609 Code e3
Length 16.5862 mm
Number of Functions 1
Number of Terminals 44 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ SSOP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position QUAD DUAL
Width 16.5862 mm
Base Number Matches 1 2
Package Equivalence Code SSOP48,.4
Technology CMOS

Compare IDT72V8980JG with alternatives