72V82L20PAGI8 vs IDT72V821L20PF8 feature comparison

72V82L20PAGI8 Renesas Electronics Corporation

Buy Now Datasheet

IDT72V821L20PF8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Renesas Electronics
Access Time-Max 20 ns 12 ns
Additional Feature RETRANSMIT
JESD-30 Code R-PDSO-G56 S-PQFP-G64
JESD-609 Code e3 e0
Length 14 mm 14 mm
Memory Density 9216 bit 9216 bit
Memory IC Type BI-DIRECTIONAL FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 56 64
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 1KX9 1KX9
Output Enable NO YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LQFP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 1.2 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40 30
Width 6.1 mm 14 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code QFP
Package Description PLASTIC, TQFP-64
Pin Count 64
ECCN Code EAR99
HTS Code 8542.32.00.71
Clock Frequency-Max (fCLK) 50 MHz
Cycle Time 20 ns
Moisture Sensitivity Level 3
Package Equivalence Code QFP64,.66SQ,32
Qualification Status Not Qualified
Standby Current-Max 0.01 A
Supply Current-Max 0.04 mA

Compare 72V82L20PAGI8 with alternatives

Compare IDT72V821L20PF8 with alternatives