Datasheets
72V82L20PAGI8 by:

Bi-Directional FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO56

Part Details for 72V82L20PAGI8 by Renesas Electronics Corporation

Overview of 72V82L20PAGI8 by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 72V82L20PAGI8

72V82L20PAGI8 CAD Models

72V82L20PAGI8 Part Data Attributes

72V82L20PAGI8 Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
72V82L20PAGI8 Renesas Electronics Corporation Bi-Directional FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO56
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Reach Compliance Code compliant
Samacsys Manufacturer Renesas Electronics
Access Time-Max 20 ns
Additional Feature RETRANSMIT
JESD-30 Code R-PDSO-G56
JESD-609 Code e3
Length 14 mm
Memory Density 9216 bit
Memory IC Type BI-DIRECTIONAL FIFO
Memory Width 9
Number of Functions 1
Number of Terminals 56
Number of Words 1024 words
Number of Words Code 1000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1KX9
Output Enable NO
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 6.1 mm

Alternate Parts for 72V82L20PAGI8

This table gives cross-reference parts and alternative options found for 72V82L20PAGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V82L20PAGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
72V82L20PAGI Integrated Device Technology Inc Check for Price FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO56, GREEN, TSSOP-56 72V82L20PAGI8 vs 72V82L20PAGI
72V82L20PAI Integrated Device Technology Inc Check for Price TSSOP-56, Tube 72V82L20PAGI8 vs 72V82L20PAI
72V82L20PA Integrated Device Technology Inc Check for Price TSSOP-56, Tube 72V82L20PAGI8 vs 72V82L20PA
IDT7282L20PAI8 Integrated Device Technology Inc Check for Price FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO56, TSSOP-56 72V82L20PAGI8 vs IDT7282L20PAI8
IDT72V82L20PAGI Integrated Device Technology Inc Check for Price FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO56 72V82L20PAGI8 vs IDT72V82L20PAGI
IDT7282L20PAG8 Integrated Device Technology Inc Check for Price FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO56, TSSOP-56 72V82L20PAGI8 vs IDT7282L20PAG8
IDT72V82L20PAI Integrated Device Technology Inc Check for Price FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO56 72V82L20PAGI8 vs IDT72V82L20PAI
IDT7282L20PAI Integrated Device Technology Inc Check for Price FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO56, TSSOP-56 72V82L20PAGI8 vs IDT7282L20PAI
Part Number Manufacturer Composite Price Description Compare
IDT72V82L20PA Integrated Device Technology Inc Check for Price FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO56, TSSOP-56 72V82L20PAGI8 vs IDT72V82L20PA
7282L20PA8 Integrated Device Technology Inc Check for Price TSSOP-56, Reel 72V82L20PAGI8 vs 7282L20PA8
IDT72825LB20PF Integrated Device Technology Inc Check for Price FIFO, 1KX18, 15ns, Synchronous, CMOS, PQFP128, TQFP-128 72V82L20PAGI8 vs IDT72825LB20PF
72V825L20PFG Integrated Device Technology Inc Check for Price FIFO, 1KX18, 12ns, Synchronous, CMOS, PQFP128, GREEN, TQFP-128 72V82L20PAGI8 vs 72V825L20PFG
IDT72821L20PF8 Integrated Device Technology Inc Check for Price FIFO, 2KX9, Synchronous, CMOS, PQFP64, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-64 72V82L20PAGI8 vs IDT72821L20PF8
IDT7282L20J Integrated Device Technology Inc Check for Price FIFO, 1KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 72V82L20PAGI8 vs IDT7282L20J
IDT72V821L20PF8 Integrated Device Technology Inc Check for Price FIFO, 1KX9, 12ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 72V82L20PAGI8 vs IDT72V821L20PF8
7282L20PAI Integrated Device Technology Inc Check for Price FIFO, 1KX9, 20ns, Asynchronous, CMOS, PDSO56, TSSOP-56 72V82L20PAGI8 vs 7282L20PAI
72V821L20PF Integrated Device Technology Inc Check for Price TQFP-64, Tray 72V82L20PAGI8 vs 72V821L20PF
IDT7282L20TD Integrated Device Technology Inc Check for Price FIFO, 1KX9, 20ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 72V82L20PAGI8 vs IDT7282L20TD

72V82L20PAGI8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V82L20PAGI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V82L20PAGI8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 72V82L20PAGI8 would you like to use for your alert(s)?
  • Please alert me when 72V82L20PAGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72V82L20PAGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V82L20PAGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72V82L20PAGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V82L20PAGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V82L20PAGI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: