72V291L15TFGI8
vs
IDT72V291L15TFI8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
LFQFP, QFP64,.47SQ,20
SLIM, TQFP-64
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
10 ns
10 ns
Clock Frequency-Max (fCLK)
66.7 MHz
66.7 MHz
Cycle Time
15 ns
15 ns
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
JESD-609 Code
e3
e0
Length
10 mm
10 mm
Memory Density
1179648 bit
1179648 bit
Memory IC Type
OTHER FIFO
OTHER FIFO
Memory Width
9
9
Number of Functions
1
1
Number of Terminals
64
64
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128KX9
128KX9
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
QFP64,.47SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
PARALLEL
Seated Height-Max
1.6 mm
1.6 mm
Standby Current-Max
0.02 A
0.02 A
Supply Current-Max
0.055 mA
0.055 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
10 mm
10 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
QFP
Pin Count
64
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Time@Peak Reflow Temperature-Max (s)
30
Compare 72V291L15TFGI8 with alternatives
Compare IDT72V291L15TFI8 with alternatives