IDT72V291L15TFI8 vs IDT72291L15TFI8 feature comparison

IDT72V291L15TFI8 Integrated Device Technology Inc

Buy Now Datasheet

IDT72291L15TFI8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description SLIM, TQFP-64 STQFP-64
Pin Count 64 64
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 10 ns 10 ns
Clock Frequency-Max (fCLK) 66.7 MHz 66.7 MHz
Cycle Time 15 ns 15 ns
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e0 e0
Length 10 mm 10 mm
Memory Density 1179648 bit 1179648 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX9 128KX9
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP64,.47SQ,20 QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240 240
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.02 A 0.02 A
Supply Current-Max 0.055 mA 0.08 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 10 mm 10 mm
Base Number Matches 1 1
Additional Feature RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH

Compare IDT72V291L15TFI8 with alternatives

Compare IDT72291L15TFI8 with alternatives