72V281L15TFGI8 vs 72281L15PFI feature comparison

72V281L15TFGI8 Renesas Electronics Corporation

Buy Now Datasheet

72281L15PFI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TQFP TQFP
Pin Count 64 64
Manufacturer Package Code PPG64 PN64
Reach Compliance Code compliant not_compliant
ECCN Code NLR EAR99
HTS Code 8542320071 8542.32.00.71
Samacsys Manufacturer Renesas Electronics
Access Time-Max 10 ns 10 ns
Clock Frequency-Max (fCLK) 66.7 MHz 66.7 MHz
Cycle Time 15 ns 15 ns
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e3 e0
Length 10 mm 14 mm
Memory Density 589824 bit 589824 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX9 64KX9
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LQFP
Package Equivalence Code QFP64,.47SQ,20 QFP64,.6SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 240
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.02 A 0.02 A
Supply Current-Max 0.055 mA 0.08 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 14 mm
Base Number Matches 1 6
Package Description PLASTIC, TQFP-64
Additional Feature RETRANSMIT; AUTO POWER DOWN; EASY EXPANDABLE IN DEPTH AND WIDTH
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 30

Compare 72V281L15TFGI8 with alternatives

Compare 72281L15PFI with alternatives