72V281L15TFGI8
Description: 64K x 9 SuperSync FIFO, 3.3V, TQFP0/Reel

Overview of 72V281L15TFGI8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
72V281L15TFGI8 Renesas Electronics Corporation 64K x 9 SuperSync FIFO, 3.3V

CAD Models for 72V281L15TFGI8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 72V281L15TFGI8 by Renesas Electronics Corporation

72V281L15TFGI8
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TQFP
Pin Count
64
Manufacturer Package Code
PPG64
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542320071
Samacsys Manufacturer
Renesas Electronics
Access Time-Max
10 ns
Clock Frequency-Max (fCLK)
66.7 MHz
Cycle Time
15 ns
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Memory Density
589824 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
64
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX9
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.6 mm
Standby Current-Max
0.02 A
Supply Current-Max
0.055 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. 72V281L15TFGI8
    Renesas Electronics Corporation
    64K x 9 SuperSync FIFO, 3.3V, TQFP0/Reel
    VS

Alternate Parts for 72V281L15TFGI8

This table gives cross-reference parts and alternative options found for 72V281L15TFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V281L15TFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT72V281L15TFI8 FIFO, 64KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc 72V281L15TFGI8 vs IDT72V281L15TFI8
72281L15TF TQFP-64, Tray Integrated Device Technology Inc 72V281L15TFGI8 vs 72281L15TF
IDT72V281L15TF8 FIFO, 64KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc 72V281L15TFGI8 vs IDT72V281L15TF8
72V281L15TFG FIFO, 64KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc 72V281L15TFGI8 vs 72V281L15TFG
IDT72V281L15TFI9 FIFO, 64KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V281L15TFGI8 vs IDT72V281L15TFI9
IDT72V281L15TF9 FIFO, 64KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V281L15TFGI8 vs IDT72V281L15TF9
72281L15TFI9 FIFO, 64KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V281L15TFGI8 vs 72281L15TFI9
IDT72V281L15TFG FIFO, 64KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc 72V281L15TFGI8 vs IDT72V281L15TFG
72281L15TFI TQFP-64, Tray Integrated Device Technology Inc 72V281L15TFGI8 vs 72281L15TFI
IDT72281L15TFG8 FIFO, 64KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V281L15TFGI8 vs IDT72281L15TFG8
Part Number Description Manufacturer Compare
72V281L15PF TQFP-64, Tray Integrated Device Technology Inc 72V281L15TFGI8 vs 72V281L15PF
IDT72V281L15TF8 FIFO, 64KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc 72V281L15TFGI8 vs IDT72V281L15TF8
IDT72V281L15TFI FIFO, 64KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc 72V281L15TFGI8 vs IDT72V281L15TFI
IDT72V281L15TFGI8 FIFO, 64KX9, 10ns, Synchronous, CMOS, PQFP64, SLIM, TQFP-64 Integrated Device Technology Inc 72V281L15TFGI8 vs IDT72V281L15TFGI8
IDT72V281L15PF8 FIFO, 64KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72V281L15TFGI8 vs IDT72V281L15PF8
IDT72V281L15PFGI8 FIFO, 64KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72V281L15TFGI8 vs IDT72V281L15PFGI8
IDT72281L15PFI FIFO, 64KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72V281L15TFGI8 vs IDT72281L15PFI
72281L15PFI TQFP-64, Tray Integrated Device Technology Inc 72V281L15TFGI8 vs 72281L15PFI
IDT72281L15TFGI FIFO, 64KX9, 10ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc 72V281L15TFGI8 vs IDT72281L15TFGI
IDT72V281L15PFG8 FIFO, 64KX9, 10ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc 72V281L15TFGI8 vs IDT72V281L15PFG8

Related Parts for 72V281L15TFGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 72V281L15TFGI8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 72V281L15TFGI8 by Renesas Electronics Corporation

  • Please alert me when 72V281L15TFGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 72V281L15TFGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 72V281L15TFGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 72V281L15TFGI8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 72V281L15TFGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 72V281L15TFGI8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: