72V251L10PFG8 vs IDT72V251L10J8 feature comparison

72V251L10PFG8 Integrated Device Technology Inc

Buy Now Datasheet

IDT72V251L10J8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TQFP QFJ
Package Description TQFP-32 PLASTIC, LCC-32
Pin Count 32 32
Manufacturer Package Code PRG32
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Date Of Intro 1992-01-01
Access Time-Max 6.5 ns 6.5 ns
Clock Frequency-Max (fCLK) 100 MHz 100 MHz
Cycle Time 10 ns 10 ns
JESD-30 Code S-PQFP-G32 R-PQCC-J32
JESD-609 Code e3 e0
Length 7 mm 13.9954 mm
Memory Density 73728 bit 73728 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8KX9 8KX9
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP QCCJ
Package Equivalence Code QFP32,.35SQ,32 LDCC32,.5X.6
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 3.55 mm
Standby Current-Max 0.005 A 0.005 A
Supply Current-Max 0.02 mA 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn85Pb15)
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 20
Width 7 mm 11.4554 mm
Base Number Matches 2 1

Compare 72V251L10PFG8 with alternatives

Compare IDT72V251L10J8 with alternatives