IDT72V251L10J8 vs IDT72V251L10J feature comparison

IDT72V251L10J8 Integrated Device Technology Inc

Buy Now Datasheet

IDT72V251L10J Integrated Device Technology Inc

Buy Now Datasheet
No No
No No
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
QFJ QFJ
PLASTIC, LCC-32 PLASTIC, LCC-32
32 32
not_compliant not_compliant
EAR99 EAR99
8542.32.00.71 8542.32.00.71
6.5 ns 6.5 ns
100 MHz 100 MHz
10 ns 10 ns
R-PQCC-J32 R-PQCC-J32
e0 e0
13.9954 mm 13.9954 mm
73728 bit 73728 bit
OTHER FIFO OTHER FIFO
9 9
1 1
1 1
32 32
8192 words 8192 words
8000 8000
SYNCHRONOUS SYNCHRONOUS
70 °C 70 °C
8KX9 8KX9
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC32,.5X.6 LDCC32,.5X.6
RECTANGULAR RECTANGULAR
CHIP CARRIER CHIP CARRIER
PARALLEL PARALLEL
225 225
Not Qualified Not Qualified
3.55 mm 3.55 mm
0.005 A 0.005 A
0.02 mA 0.02 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
Tin/Lead (Sn85Pb15) Tin/Lead (Sn85Pb15)
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
20 20
11.4554 mm 11.4554 mm
1 1

Compare IDT72V251L10J8 with alternatives

Compare IDT72V251L10J with alternatives