72T55258L6-7BBI vs IDT72T55258L6-7BBGI feature comparison

72T55258L6-7BBI Integrated Device Technology Inc

Buy Now Datasheet

IDT72T55258L6-7BBGI Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PBGA BGA
Package Description 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324
Pin Count 324 324
Manufacturer Package Code BB324
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 3.8 ns 3.8 ns
Clock Frequency-Max (fCLK) 200 MHz
Cycle Time 6.7 ns 6.7 ns
JESD-30 Code S-PBGA-B324 S-PBGA-B324
JESD-609 Code e0 e1
Length 19 mm 19 mm
Memory Density 2621440 bit 2621440 bit
Memory IC Type OTHER FIFO
Memory Width 40 40
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 324 324
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64KX40 64KX40
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA324,18X18,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.97 mm 1.97 mm
Supply Current-Max 0.33 mA
Supply Voltage-Max (Vsup) 2.625 V 2.625 V
Supply Voltage-Min (Vsup) 2.375 V 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 19 mm 19 mm
Base Number Matches 1 1

Compare 72T55258L6-7BBI with alternatives

Compare IDT72T55258L6-7BBGI with alternatives