Part Details for IDT72T55258L6-7BBGI by Integrated Device Technology Inc
Overview of IDT72T55258L6-7BBGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT72T55258L6-7BBGI
IDT72T55258L6-7BBGI CAD Models
IDT72T55258L6-7BBGI Part Data Attributes:
|
IDT72T55258L6-7BBGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT72T55258L6-7BBGI
Integrated Device Technology Inc
FIFO, 64KX40, 3.8ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 | |
Pin Count | 324 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 3.8 ns | |
Cycle Time | 6.7 ns | |
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Memory Density | 2621440 bit | |
Memory Width | 40 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 324 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX40 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.97 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm |
Alternate Parts for IDT72T55258L6-7BBGI
This table gives cross-reference parts and alternative options found for IDT72T55258L6-7BBGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72T55258L6-7BBGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72T55258L6-7BBI | PBGA-324, Tray | Integrated Device Technology Inc | IDT72T55258L6-7BBGI vs 72T55258L6-7BBI |
IDT72T55258L6-7BB | FIFO, 64KX40, 3.8ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 | Integrated Device Technology Inc | IDT72T55258L6-7BBGI vs IDT72T55258L6-7BB |
IDT72T51258L6-7BBG | FIFO, 64KX40, 3.8ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 | Integrated Device Technology Inc | IDT72T55258L6-7BBGI vs IDT72T51258L6-7BBG |
IDT72T51258L6-7BBGI | FIFO, 64KX40, 3.8ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 | Integrated Device Technology Inc | IDT72T55258L6-7BBGI vs IDT72T51258L6-7BBGI |
IDT72T51258L6-7BB | FIFO, 64KX40, 3.8ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 | Integrated Device Technology Inc | IDT72T55258L6-7BBGI vs IDT72T51258L6-7BB |
IDT72T55258L6-7BBG | FIFO, 64KX40, 3.8ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 | Integrated Device Technology Inc | IDT72T55258L6-7BBGI vs IDT72T55258L6-7BBG |
72T51258L6-7BB | PBGA-324, Tray | Integrated Device Technology Inc | IDT72T55258L6-7BBGI vs 72T51258L6-7BB |
IDT72T55258L6-7BBI | FIFO, 64KX40, 3.8ns, Synchronous, CMOS, PBGA324, 19 X 19 MM, 1 MM PITCH, PLASTIC, BGA-324 | Integrated Device Technology Inc | IDT72T55258L6-7BBGI vs IDT72T55258L6-7BBI |
72T55258L6-7BB | PBGA-324, Tray | Integrated Device Technology Inc | IDT72T55258L6-7BBGI vs 72T55258L6-7BB |