72421L15J8
vs
72421L15JG8
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
PLCC
|
|
Package Description |
PLASTIC, LCC-32
|
LCC-32
|
Pin Count |
32
|
|
Manufacturer Package Code |
PL32
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Access Time-Max |
10 ns
|
10 ns
|
Clock Frequency-Max (fCLK) |
66.7 MHz
|
|
Cycle Time |
15 ns
|
15 ns
|
JESD-30 Code |
R-PQCC-J32
|
R-PLCC-J32
|
JESD-609 Code |
e0
|
|
Length |
13.9954 mm
|
|
Memory Density |
576 bit
|
576 bit
|
Memory IC Type |
OTHER FIFO
|
OTHER FIFO
|
Memory Width |
9
|
9
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Number of Words |
64 words
|
64 words
|
Number of Words Code |
64
|
64
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
64X9
|
64X9
|
Output Enable |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
|
Package Equivalence Code |
LDCC32,.5X.6
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
225
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
3.556 mm
|
|
Standby Current-Max |
0.08 A
|
0.005 A
|
Supply Current-Max |
0.08 mA
|
0.035 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
11.4554 mm
|
|
Base Number Matches |
1
|
1
|
Output Characteristics |
|
3-STATE
|
|
|
|
Compare 72421L15J8 with alternatives
Compare 72421L15JG8 with alternatives