72421L15JG8 vs IDT72421L15JG feature comparison

72421L15JG8 Integrated Device Technology Inc

Buy Now Datasheet

IDT72421L15JG Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description LCC-32 QCCJ, LDCC32,.5X.6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 10 ns 10 ns
Cycle Time 15 ns 15 ns
JESD-30 Code R-PLCC-J32 R-PQCC-J32
Memory Density 576 bit 576 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 64 words 64 words
Number of Words Code 64 64
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64X9 64X9
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Parallel/Serial PARALLEL PARALLEL
Standby Current-Max 0.005 A 0.005 A
Supply Current-Max 0.035 mA 0.035 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position QUAD QUAD
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFJ
Pin Count 32
Clock Frequency-Max (fCLK) 66.7 MHz
JESD-609 Code e3
Length 13.97 mm
Moisture Sensitivity Level 3
Package Code QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 3.5 mm
Terminal Finish Matte Tin (Sn) - annealed
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 11.43 mm

Compare 72421L15JG8 with alternatives

Compare IDT72421L15JG with alternatives