72253-9165G vs 72253-6168 feature comparison

72253-9165G Amphenol FCi

Buy Now Datasheet

72253-6168 Amphenol FCi

Buy Now Datasheet
No
No
Obsolete Obsolete
FCI FCI
compliant compliant
GPAX TAPE & REEL PACKAGING POLARIZED
0.35 inch
0.365 inch
1.091 inch
RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (15)
GOLD NICKEL PALLADIUM GOLD (15)
MALE MALE
PHOSPHOR BRONZE
RECTANGULAR
15 mΩ
SQ PIN-SKT
1000VAC V
100 Cycles
NO NO
2.224 N
100000000000 Ω
BLUE
POLYBUTYLENE TEREPHTHALATE
e4 e4
0.1 inch
0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2
2 2
125 °C
-65 °C
RECTANGULAR
2.54 mm
15u inch
CTR W/GUIDE SLOTS
3 A
UL, CSA
0.15 inch
2.54 mm 2.54 mm
SOLDER SOLDER
16 16
.2502 N
1 1
EAR99
8536.69.40.40
NO
NO
NO
GENERAL PURPOSE
94V-0

Compare 72253-9165G with alternatives

Compare 72253-6168 with alternatives