72253-9165G vs 72252-61610 feature comparison

72253-9165G Amphenol FCi

Buy Now Datasheet

72252-61610 Amphenol FCi

Buy Now Datasheet
No No
No No
Obsolete Obsolete
FCI FCI
compliant compliant
GPAX TAPE & REEL PACKAGING TRAY PACKAGING
0.35 inch 0.35 inch
0.365 inch 0.365 inch
1.091 inch 1.091 inch
RECEPTACLE RECEPTACLE
BOARD CONNECTOR BOARD CONNECTOR
GOLD (15) NICKEL PALLADIUM GOLD (15)
GOLD NICKEL PALLADIUM GOLD
MALE MALE
PHOSPHOR BRONZE PHOSPHOR BRONZE
RECTANGULAR RECTANGULAR
15 mΩ 15 mΩ
SQ PIN-SKT SQ PIN-SKT
1000VAC V 1000VAC V
100 Cycles 100 Cycles
NO NO
2.224 N 2.224 N
100000000000 Ω 100000000000 Ω
BLUE BLUE
POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
e4 e4
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
125 °C 125 °C
-65 °C -65 °C
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
15u inch 15u inch
CTR W/GUIDE SLOTS CTR W/GUIDE SLOTS
3 A 3 A
UL, CSA UL, CSA
0.15 inch 0.105 inch
2.54 mm 2.54 mm
SOLDER SOLDER
16 16
.2502 N .2502 N
1 1

Compare 72253-9165G with alternatives

Compare 72252-61610 with alternatives