72215LB15PFGI8 vs 72215LB15PF9 feature comparison

72215LB15PFGI8 Integrated Device Technology Inc

Buy Now Datasheet

72215LB15PF9 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TQFP QFP
Package Description TQFP-64 PLASTIC, TQFP-64
Pin Count 64 64
Manufacturer Package Code PNG64
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Date Of Intro 1992-01-01
Access Time-Max 10 ns 40 ns
Cycle Time 15 ns 50 ns
JESD-30 Code R-PQFP-G64 S-PQFP-G64
JESD-609 Code e3 e0
Memory Density 9216 bit 36864 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 18 9
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 64 64
Number of Words 512 words 512 words
Number of Words Code 512 4000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 512X18 4KX9
Output Enable YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.005 A
Supply Current-Max 0.06 mA 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Base Number Matches 2 1
Length 14 mm
Package Code LQFP
Package Style FLATPACK, LOW PROFILE
Seated Height-Max 1.6 mm
Terminal Pitch 0.8 mm
Width 14 mm

Compare 72215LB15PFGI8 with alternatives

Compare 72215LB15PF9 with alternatives