72200L10TPG vs IDT72200L35TCB feature comparison

72200L10TPG Integrated Device Technology Inc

Buy Now Datasheet

IDT72200L35TCB Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PDIP DIP
Package Description DIP-28 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28
Pin Count 28 28
Manufacturer Package Code PTG28
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 6.5 ns 20 ns
Clock Frequency-Max (fCLK) 100 MHz 28.6 MHz
Cycle Time 10 ns 35 ns
JESD-30 Code R-PDIP-T28 R-CDIP-T28
JESD-609 Code e3 e0
Length 34.67 mm 35.56 mm
Memory Density 2048 bit 2048 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 8 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 256X8 256X8
Output Enable YES YES
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Standby Current-Max 0.005 A
Supply Current-Max 0.04 mA 0.1 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Output Characteristics 3-STATE
Screening Level 38535Q/M;38534H;883B

Compare 72200L10TPG with alternatives

Compare IDT72200L35TCB with alternatives