7220081000
vs
2PH2-08-U-SMT-.200-P-PP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
W+P PRODUCTS GMBH
ADAM TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.125 inch
0.157 inch
Body Depth
0.256 inch
0.106 inch
Body Length
0.157 inch
0.316 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU ON NI
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
1000000000 Ω
Insulator Material
POLYETHYLENE
POLYAMIDE
Mating Contact Pitch
0.039 inch
0.079 inch
Mating Contact Row Spacing
0.039 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
.9906 mm
4.4958 mm
Rated Current (Signal)
1 A
2 A
Reference Standard
UL
UL, CSA
Terminal Length
0.307 inch
Terminal Pitch
0.9906 mm
2.0066 mm
Termination Type
WIRE WRAP
SURFACE MOUNT
Total Number of Contacts
8
8
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
ROHS COMPLIANT
Board Mounting Option
PEG
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Durability
1000 Cycles
Insulator Color
BLACK
JESD-609 Code
e4
Compare 7220081000 with alternatives
Compare 2PH2-08-U-SMT-.200-P-PP with alternatives