2PH2-08-U-SMT-.200-P-PP
vs
1833200083
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
ADAM TECHNOLOGIES INC
ACMELUX CO LTD
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
0.50MM SQUARE POST
Board Mounting Option
PEG
Body Breadth
0.157 inch
0.157 inch
Body Depth
0.106 inch
0.128 inch
Body Length
0.316 inch
0.315 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
AU
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
GOLD
Contact Gender
MALE
MALE
Contact Material
BRASS
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
30 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
600VAC V
Durability
1000 Cycles
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
POLYETHYLENE
JESD-609 Code
e4
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
4.4958 mm
3.9878 mm
Rated Current (Signal)
2 A
1 A
Reference Standard
UL, CSA
UL, CSA
Terminal Pitch
2.0066 mm
2.0066 mm
Termination Type
SURFACE MOUNT
SURFACE MOUNT
Total Number of Contacts
8
8
Base Number Matches
1
1
Compare 2PH2-08-U-SMT-.200-P-PP with alternatives
Compare 1833200083 with alternatives