7202LA15SOGI vs IDT7202LA15SOGI8 feature comparison

7202LA15SOGI Integrated Device Technology Inc

Buy Now Datasheet

IDT7202LA15SOGI8 Integrated Device Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Transferred Transferred
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
SOIC SOIC
GREEN, SOIC-28 SOP,
28 28
PEG28
compliant compliant
EAR99 EAR99
8542.32.00.71 8542.32.00.71
1988-01-01
15 ns 15 ns
RETRANSMIT RETRANSMIT
40 MHz
25 ns 25 ns
R-PDSO-G28 R-PDSO-G28
e3 e3
18.3642 mm 18.3642 mm
9216 bit 9216 bit
OTHER FIFO
9 9
3 3
1 1
28 28
1024 words 1024 words
1000 1000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
1KX9 1KX9
NO NO
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP28,.5
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
PARALLEL PARALLEL
260 260
Not Qualified Not Qualified
3.048 mm 3.048 mm
0.005 A
0.08 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Tin (Sn) Matte Tin (Sn) - annealed
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
8.763 mm 8.763 mm
4 1
40

Compare 7202LA15SOGI with alternatives

Compare IDT7202LA15SOGI8 with alternatives