Part Details for IDT7202LA15SOGI8 by Integrated Device Technology Inc
Results Overview of IDT7202LA15SOGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IDT7202LA15SOGI8 Information
IDT7202LA15SOGI8 by Integrated Device Technology Inc is an FIFO.
FIFOs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for IDT7202LA15SOGI8
IDT7202LA15SOGI8 CAD Models
IDT7202LA15SOGI8 Part Data Attributes
|
IDT7202LA15SOGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7202LA15SOGI8
Integrated Device Technology Inc
FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, PLASTIC, SOIC-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 18.3642 mm | |
Memory Density | 9216 bit | |
Memory Width | 9 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.048 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8.763 mm |
Alternate Parts for IDT7202LA15SOGI8
This table gives cross-reference parts and alternative options found for IDT7202LA15SOGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7202LA15SOGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QS7202-15SO | Quality Semiconductor Inc | Check for Price | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, | IDT7202LA15SOGI8 vs QS7202-15SO |
IDT7202LA15SOI | Rochester Electronics LLC | Check for Price | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | IDT7202LA15SOGI8 vs IDT7202LA15SOI |
IDT7202LA15SOGI | Integrated Device Technology Inc | Check for Price | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, GREEN, SOIC-28 | IDT7202LA15SOGI8 vs IDT7202LA15SOGI |
IDT7202LA15SO | Rochester Electronics LLC | Check for Price | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | IDT7202LA15SOGI8 vs IDT7202LA15SO |
IDT7202LA15SO8 | Integrated Device Technology Inc | Check for Price | FIFO, 1KX9, 15ns, Asynchronous, CMOS, PDSO28, SOIC-28 | IDT7202LA15SOGI8 vs IDT7202LA15SO8 |
SN74ACT7202LA-15DVR | Texas Instruments | Check for Price | 1KX9 OTHER FIFO, 15ns, PDSO28 | IDT7202LA15SOGI8 vs SN74ACT7202LA-15DVR |
7202LA15SO | Integrated Device Technology Inc | Check for Price | SOIC-28, Tube | IDT7202LA15SOGI8 vs 7202LA15SO |
7202LA15SO8 | Integrated Device Technology Inc | Check for Price | SOIC-28, Reel | IDT7202LA15SOGI8 vs 7202LA15SO8 |