7201J1V3BE3
vs
GW22RBP
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
C & K COMPONENTS INC
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Factory Lead Time |
12 Weeks
|
|
Actuator Angle |
25 deg
|
28 deg
|
Actuator Color |
RED
|
WHITE
|
Actuator Finish |
MATTE
|
|
Actuator Length |
0.31 inch
|
0.091 inch
|
Actuator Material |
NYLON
|
GLASS FILLED POLYAMIDE
|
Actuator Type |
ROCKER
|
ROCKER
|
Center Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Contact (AC) Max Power Rating R Load |
0.4VA@20VAC
|
|
Contact Function |
ON-ON
|
ON-ON
|
Contact Resistance |
0.1 mΩ
|
0.08 mΩ
|
Dielectric Withstand Volts |
1000VRMS V
|
500VAC V
|
Electrical Life |
100000 Cycle(s)
|
50000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Housing Material |
STAINLESS STEEL
|
GLASS FILLED POLYAMIDE
|
Insulation Resistance |
1000000000 Ω
|
500000000 Ω
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
PCB Hole Count |
6
|
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
MIL-STD
|
|
Surface Mount |
NO
|
NO
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Finish |
GOLD OVER NICKEL
|
GOLD
|
Terminal Length |
0.185 inch
|
0.102 inch
|
Terminal Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Contact (DC) Max Power Rating R Load |
|
0.4VA@28VDC
|
Insulator Material |
|
GLASS FILLED POLYAMIDE
|
|
|
|
Compare 7201J1V3BE3 with alternatives
Compare GW22RBP with alternatives