71V416YS10PHG
vs
71V416S10PHG8
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
0.400 INCH, ROHS COMPLIANT, TSOP2-44
0.400 INCH, TSOP2-44
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
10 ns
10 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
JESD-609 Code
e3
e3
Memory Density
4194304 bit
4194304 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
16
16
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
44
44
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX16
256KX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSOP2
Package Equivalence Code
TSOP44,.46,32
TSOP44,.46,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
PARALLEL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.02 A
0.02 A
Standby Voltage-Min
3 V
3 V
Supply Current-Max
0.2 mA
0.2 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - annealed
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
2
Part Package Code
TSOP
Pin Count
44
Manufacturer Package Code
PHG44
Date Of Intro
1998-03-01
Length
18.41 mm
Seated Height-Max
1.2 mm
Width
10.16 mm
Compare 71V416YS10PHG with alternatives
Compare 71V416S10PHG8 with alternatives