71V416S10BEGI vs IS61LV25616AL-10TL-TR feature comparison

71V416S10BEGI Renesas Electronics Corporation

Buy Now Datasheet

IS61LV25616AL-10TL-TR Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP INTEGRATED SILICON SOLUTION INC
Package Description 9 X 9 MM, ROHS COMPLIANT, BGA-48 TSOP2, TSOP44,.46,32
Reach Compliance Code compliant compliant
Access Time-Max 10 ns 10 ns
I/O Type COMMON COMMON
JESD-30 Code S-PBGA-B48 R-PDSO-G44
JESD-609 Code e1 e3
Length 9 mm 18.415 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 48 44
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 256KX16 256KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TSOP2
Package Equivalence Code BGA48,6X8,30 TSOP44,.46,32
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Standby Current-Max 0.02 A 0.01 A
Standby Voltage-Min 3 V 2 V
Supply Current-Max 0.2 mA 0.09 mA
Supply Voltage-Max (Vsup) 3.6 V 3.63 V
Supply Voltage-Min (Vsup) 3 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER MATTE TIN
Terminal Form BALL GULL WING
Terminal Pitch 0.75 mm 0.8 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 9 mm 10.16 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code TSOP2
Pin Count 44
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Factory Lead Time 8 Weeks
Samacsys Manufacturer Integrated Silicon Solution Inc.

Compare 71V416S10BEGI with alternatives

Compare IS61LV25616AL-10TL-TR with alternatives