71V3558S166PFG vs K7N401801B-QI16 feature comparison

71V3558S166PFG Renesas Electronics Corporation

Buy Now Datasheet

K7N401801B-QI16 Samsung Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP SAMSUNG SEMICONDUCTOR INC
Part Package Code TQFP QFP
Pin Count 100 100
Manufacturer Package Code PKG100
Reach Compliance Code compliant compliant
ECCN Code NLR 3A991.B.2.A
HTS Code 8542320041 8542.32.00.41
Factory Lead Time 4 Weeks
Samacsys Manufacturer Renesas Electronics
Access Time-Max 3.5 ns 3.5 ns
Clock Frequency-Max (fCLK) 166 MHz 167 MHz
I/O Type COMMON COMMON
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e3 e0
Length 20 mm 20 mm
Memory Density 4718592 bit 4718592 bit
Memory IC Type ZBT SRAM ZBT SRAM
Memory Width 18 18
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 256KX18 256KX18
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP100,.63X.87 QFP100,.63X.87
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Standby Current-Max 0.04 A 0.05 A
Standby Voltage-Min 3.14 V 3.14 V
Supply Current-Max 0.35 mA 0.29 mA
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 14 mm
Base Number Matches 4 2
Package Description 20 X 14 MM, TQFP-100
Additional Feature PIPELINED ARCHITECTURE

Compare 71V3558S166PFG with alternatives

Compare K7N401801B-QI16 with alternatives